LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,766 In Stock | 1 : ¥32.10000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck) | Yes | - | 4.5V | 61V | - | 3A | 250kHz ~ 1.5MHz | PWM | - | -40°C ~ 150°C (TJ) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-HTSSOP | ||
564 In Stock | 1 : ¥41.87000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | Yes | 1 | 4.5V | 61V | - | 3A | 250kHz ~ 1.5MHz | PWM | Lighting | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
2,500 In Stock | 1 : ¥32.10000 Cut Tape (CT) 2,500 : ¥16.11349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | - | 4.5V | 61V | - | 3A | 250kHz ~ 1.5MHz | PWM | - | -40°C ~ 150°C (TJ) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-HTSSOP |