


LED6000PHR | |
|---|---|
DigiKey Part Number | 497-15939-5-ND |
Manufacturer | |
Manufacturer Product Number | LED6000PHR |
Description | IC LED DRV RGLTR PWM 3A 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LED6000PHR Models |
Category | Current - Output / Channel 3A |
Manufacturer STMicroelectronics | Frequency 250kHz ~ 1.5MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 61V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 10 | ¥23.80900 | ¥238.09 |
| 96 | ¥19.78333 | ¥1,899.20 |
| 192 | ¥18.98052 | ¥3,644.26 |
| 288 | ¥18.57819 | ¥5,350.52 |
| 576 | ¥17.98825 | ¥10,361.23 |
| 1,056 | ¥17.55848 | ¥18,541.75 |
| 2,592 | ¥17.04251 | ¥44,174.19 |






