NCP115ASN330T2G | ||
---|---|---|
DigiKey Part Number | NCP115ASN330T2GOSTR-ND - Tape & Reel (TR) NCP115ASN330T2GOSCT-ND - Cut Tape (CT) NCP115ASN330T2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP115ASN330T2G | |
Description | IC REG LINEAR 3.3V 300MA 5TSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP115ASN330T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.91440 | ¥47.86 |
100 | ¥1.09430 | ¥109.43 |
250 | ¥1.02616 | ¥256.54 |
500 | ¥0.82094 | ¥410.47 |
1,000 | ¥0.62933 | ¥629.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54724 | ¥1,641.72 |
6,000 | ¥0.49251 | ¥2,955.06 |
15,000 | ¥0.43779 | ¥6,566.85 |
30,000 | ¥0.41043 | ¥12,312.90 |
75,000 | ¥0.35570 | ¥26,677.50 |
150,000 | ¥0.35023 | ¥52,534.50 |