RT4812GJ8F | ||
---|---|---|
DigiKey Part Number | 1028-1512-2-ND - Tape & Reel (TR) 1028-1512-1-ND - Cut Tape (CT) 1028-1512-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT4812GJ8F | |
Description | IC REG BOOST ADJ 2A TSOT23-8 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | RT4812GJ8F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.76200 | ¥107.62 |
25 | ¥10.15680 | ¥253.92 |
100 | ¥8.65270 | ¥865.27 |
250 | ¥8.12496 | ¥2,031.24 |
500 | ¥7.15214 | ¥3,576.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.15220 | ¥21,456.60 |