AP63300WU-7 | |
---|---|
DigiKey Part Number | 31-AP63300WU-7TR-ND - Tape & Reel (TR) 31-AP63300WU-7CT-ND - Cut Tape (CT) 31-AP63300WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63300WU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63300WU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.37400 | ¥159.35 |
100 | ¥5.23710 | ¥523.71 |
250 | ¥4.89540 | ¥1,223.85 |
500 | ¥4.32628 | ¥2,163.14 |
1,000 | ¥3.41547 | ¥3,415.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18776 | ¥9,563.28 |
6,000 | ¥3.02838 | ¥18,170.28 |
15,000 | ¥2.91453 | ¥43,717.95 |