LM317MDT/NOPB | |
---|---|
DigiKey Part Number | LM317MDTNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM317MDT/NOPB |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 37V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.68800 | ¥156.88 |
75 | ¥14.79987 | ¥1,109.99 |
150 | ¥12.60953 | ¥1,891.43 |
300 | ¥11.84007 | ¥3,552.02 |
525 | ¥10.36019 | ¥5,439.10 |
1,050 | ¥8.58416 | ¥9,013.37 |
2,550 | ¥7.99211 | ¥20,379.88 |
5,025 | ¥7.69612 | ¥38,673.00 |