E-L9823013TR | ||
---|---|---|
DigiKey Part Number | 497-11642-2-ND - Tape & Reel (TR) 497-11642-1-ND - Cut Tape (CT) 497-11642-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | E-L9823013TR | |
Description | IC PWR DRIVER N-CHANNEL 1:8 24SO | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:8 N-Channel 500mA 24-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | E-L9823013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.29900 | ¥342.99 |
25 | ¥32.42360 | ¥810.59 |
100 | ¥28.10060 | ¥2,810.06 |
250 | ¥26.65936 | ¥6,664.84 |
500 | ¥23.92154 | ¥11,960.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.17472 | ¥20,174.72 |
2,000 | ¥19.16600 | ¥38,332.00 |