TPS60210DGS | |
---|---|
DigiKey Part Number | 296-10959-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60210DGS |
Description | IC REG CHG PUMP 3.3V 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60210DGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.22900 | ¥212.29 |
80 | ¥17.39663 | ¥1,391.73 |
320 | ¥16.50491 | ¥5,281.57 |
560 | ¥14.80980 | ¥8,293.49 |
1,040 | ¥12.49020 | ¥12,989.81 |
2,560 | ¥11.86571 | ¥30,376.22 |
5,040 | ¥11.41964 | ¥57,554.99 |