TMC2209-LA-T | |
---|---|
DigiKey Part Number | 505-TMC2209-LA-TTR-ND - Tape & Reel (TR) 175-TMC2209-LA-TCT-ND - Cut Tape (CT) 175-TMC2209-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2209-LA-T |
Description | IC MTR DRV 4.75-28V QFN28 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction, UART 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2209-LA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Step/Direction | |
Interface | Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Automation Control | |
Current - Output | 2A | |
Voltage - Supply | 4.8V ~ 5.25V | |
Voltage - Load | 5.5V ~ 29V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.83800 | ¥268.38 |
25 | ¥25.37160 | ¥634.29 |
100 | ¥21.99020 | ¥2,199.02 |
250 | ¥20.86260 | ¥5,215.65 |
500 | ¥18.72000 | ¥9,360.00 |
1,000 | ¥15.78792 | ¥15,787.92 |
2,500 | ¥14.99852 | ¥37,496.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥14.43467 | ¥86,608.02 |