PSM050S-10B10KB | ||
---|---|---|
DigiKey Part Number | 987-1833-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PSM050S-10B10KB | |
Description | SLIDE POT 10K OHM 10MW TOP 10MM | |
Customer Reference | ||
Detailed Description | 10 kOhms 10mW Surface Mount Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 10mW | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 10mm | |
Size / Dimension | Rectangular - 0.925" L x 0.197" W x 0.193" H (23.50mm x 5.00mm x 4.90mm) | |
Mounting Type | Surface Mount | |
Base Product Number |