Rotary Potentiometers, Rheostats

Results: 5
Resistance (Ohms)
1k2k5k10k20k
Features
-High Torque
Actuator Diameter
0.1248" (3.17mm)0.125" (3.18mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
140-0-0-502
140B00502
POT 5K OHM 2W WIREWOUND LINEAR
Vishay Spectrol
33
In Stock
1 : ¥734.00000
Bulk
Bulk
Active5k±5%2WNone1-Linear1User Defined±20ppm/°C330°WirewoundSolder TurretSlotted0.700" (17.78mm)0.1248" (3.17mm)1/4-32Panel Mount
140-0-0-103
140B00103
POT 10K OHM 2W WIREWOUND LINEAR
Vishay Spectrol
4
In Stock
1 : ¥734.00000
Bulk
Bulk
Active10k±5%2WNone1-Linear1User Defined±20ppm/°C330°WirewoundSolder TurretSlotted0.700" (17.78mm)0.1248" (3.17mm)1/4-32Panel Mount
140B00203
140B00203
POT 20K OHM 2W WIREWOUND LINEAR
Vishay Spectrol
12
In Stock
1 : ¥734.00000
Bulk
Bulk
Active20k±5%2WNone1High TorqueLinear1User Defined±20ppm/°C330°WirewoundSolder TurretSlotted0.700" (17.78mm)0.125" (3.18mm)1/4-32Panel Mount
140-0-0-102
140B00102
POT 1K OHM 2W WIREWOUND LINEAR
Vishay Spectrol
6
In Stock
1 : ¥734.00000
Bulk
Bulk
Active1k±5%2WNone1-Linear1User Defined±20ppm/°C330°WirewoundSolder TurretSlotted0.700" (17.78mm)0.1248" (3.17mm)1/4-32Panel Mount
140-0-0-202
140B00202
POT 2K OHM 2W WIREWOUND LINEAR
Vishay Spectrol
0
In Stock
Check Lead Time
20 : ¥664.11550
Bulk
Bulk
Active2k±5%2WNone1-Linear1User Defined±20ppm/°C330°WirewoundSolder TurretSlotted0.700" (17.78mm)0.1248" (3.17mm)1/4-32Panel Mount
Showing
of 5

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.