Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212 In Stock | 1 : ¥104.67000 Bulk | Bulk | Active | 5k | ±20% | 1W | None | 1 | - | Linear | 1 | User Defined | ±1000ppm/°C | 300° | Conductive Plastic | Solder Hook | Slotted | 0.866" (22.00mm) | 0.236" (6.00mm) | M10 | Panel Mount | |||
270 In Stock | 1 : ¥104.67000 Tray | Tray | Active | 10k | ±20% | 1W | None | 1 | - | Linear | 1 | User Defined | ±1000ppm/°C | 300° | Conductive Plastic | Solder Hook | Slotted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
254 In Stock | 1 : ¥157.46000 Tray | Tray | Active | 10k | ±10% | 1W | None | 1 | Long Life | Linear | 1 | User Defined | ±1000ppm/°C | 300° | Conductive Plastic | Solder Hook | Slotted | 0.866" (22.00mm) | 0.236" (6.00mm) | M10 | Panel Mount | |||
0 In Stock Check Lead Time | 270 : ¥59.81785 Tray | Tray | Active | 5k | ±10% | 1W | None | 1 | Long Life | Linear | 1 | User Defined | ±1000ppm/°C | 300° | Conductive Plastic | Solder Hook | Slotted | 0.945" (24.00mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |