P0915N-FC15BR10K | ||
---|---|---|
DigiKey Part Number | 987-1649-ND | |
Manufacturer | ||
Manufacturer Product Number | P0915N-FC15BR10K | |
Description | POT 10K OHM 1/20W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks | |
Datasheet | Datasheet | |
EDA/CAD Models | P0915N-FC15BR10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥18.75800 | ¥187.58 |
25 | ¥16.81600 | ¥420.40 |
40 | ¥16.16825 | ¥646.73 |
80 | ¥15.52188 | ¥1,241.75 |
230 | ¥14.87500 | ¥3,421.25 |
440 | ¥12.28791 | ¥5,406.68 |
1,960 | ¥11.64119 | ¥22,816.73 |
5,880 | ¥9.70099 | ¥57,041.82 |