3262W-1-103LF | |
---|---|
DigiKey Part Number | 3262W-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-103LF |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.15000 | ¥112.15 |
10 | ¥103.48500 | ¥1,034.85 |
25 | ¥99.17200 | ¥2,479.30 |
50 | ¥86.23660 | ¥4,311.83 |
100 | ¥77.61290 | ¥7,761.29 |
250 | ¥66.83332 | ¥16,708.33 |
500 | ¥64.67740 | ¥32,338.70 |
1,000 | ¥60.36557 | ¥60,365.57 |