DMR20-1-ACV-R-C | |
---|---|
DigiKey Part Number | 811-2859-ND |
Manufacturer | |
Manufacturer Product Number | DMR20-1-ACV-R-C |
Description | VOLTMETER 85-264VAC LED PNL MT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMR20-1-ACV-R-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 85 ~ 264VAC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.299" (7.60mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Circular - 30.73mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.05 lb (22.68 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.15000 | ¥481.15 |
5 | ¥452.24200 | ¥2,261.21 |
10 | ¥423.37400 | ¥4,233.74 |
25 | ¥394.50520 | ¥9,862.63 |
50 | ¥370.45120 | ¥18,522.56 |
100 | ¥355.43970 | ¥35,543.97 |