
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC15-2405SFP-E | |
---|---|
DigiKey Part Number | 285-1952-ND |
Manufacturer | |
Manufacturer Product Number | CC15-2405SFP-E |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP Module, 17 Leads | |
Size / Dimension | 1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
In-Stock: 54
Factory Stock: 10
Can ship immediately
Quantity
All prices are in USD
Tray
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.89000 | $64.89 |
10 | $61.54000 | $615.40 |
25 | $57.60000 | $1,440.00 |
50 | $54.28020 | $2,714.01 |
You May Also Be Interested InSee All
2 Items