VO618A-3X017T | |
---|---|
DigiKey Part Number | VO618A-3X017TTR-ND - Tape & Reel (TR) VO618A-3X017TCT-ND - Cut Tape (CT) VO618A-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO618A-3X017T |
Description | OPTOISOLATOR 5.3KV TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO618A-3X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.48080 | ¥148.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.15908 | ¥1,159.08 |
2,000 | ¥1.06252 | ¥2,125.04 |
5,000 | ¥0.96589 | ¥4,829.45 |
10,000 | ¥0.90151 | ¥9,015.10 |
25,000 | ¥0.86931 | ¥21,732.75 |
50,000 | ¥0.83712 | ¥41,856.00 |
100,000 | ¥0.80492 | ¥80,492.00 |