HCNW139-300E | |
---|---|
DigiKey Part Number | 516-1613-5-ND |
Manufacturer | |
Manufacturer Product Number | HCNW139-300E |
Description | OPTOISO 5KV DARL W/BASE 8SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCNW139-300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 12mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 11µs, 11µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
42 | ¥13.63167 | ¥572.53 |
126 | ¥10.49040 | ¥1,321.79 |
504 | ¥9.48278 | ¥4,779.32 |
1,008 | ¥8.14930 | ¥8,214.49 |
2,016 | ¥7.70482 | ¥15,532.92 |
5,040 | ¥7.52702 | ¥37,936.18 |
10,038 | ¥7.40847 | ¥74,366.22 |