RAC05-12SK/480 | ||
---|---|---|
DigiKey Part Number | 945-3186-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC05-12SK/480 | |
Description | AC/DC CONVERTER 12V 5W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 85 ~ 528 VAC, 120 ~ 745 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC05-12SK/480 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC, 120 ~ 745 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CB, CE, CSA, EAC, EN, IEC, IECEE, UL | |
Line Regulation | ±0.5% | |
Load Regulation | 1% | |
Weight | 0.127 lb (57.61 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.99000 | ¥146.99 |
5 | ¥142.66200 | ¥713.31 |
10 | ¥138.33700 | ¥1,383.37 |
25 | ¥134.01880 | ¥3,350.47 |
50 | ¥129.69540 | ¥6,484.77 |
100 | ¥125.37190 | ¥12,537.19 |
250 | ¥121.04876 | ¥30,262.19 |
500 | ¥118.88706 | ¥59,443.53 |