Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | LED | Amber | - | - | Vf (Typ), If (Max) | 24V | 17mA | Round | 0.25" (6.35mm) | - | - | 16mcd | 583nm | 60° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | - | - | Vf (Typ), If (Max) | 12V | 20mA | Round | 0.25" (6.35mm) | - | - | 10mcd | 565nm | 60° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | - | - | Vf (Typ), If (Max) | 24V | 17mA | Round | 0.25" (6.35mm) | - | - | 10mcd | 565nm | 60° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | - | - | Vf (Typ), If (Max) | 5V | 22mA | Round | 0.25" (6.35mm) | - | - | 10mcd | 565nm | 60° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Red | - | - | Vf (Typ), If (Max) | 24V | 17mA | Round | 0.25" (6.35mm) | - | - | 14mcd | 635nm | 60° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Red | - | - | Vf (Typ), If (Max) | 28V | 16.5mA | Round | 0.25" (6.35mm) | - | - | 14mcd | 635nm | 60° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Red | - | - | Vf (Typ), If (Max) | 5V | 22mA | Round | 0.25" (6.35mm) | - | - | 14mcd | 635nm | 60° | PC Pin | - | - |