LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Square | 5000lm (Typ) | 2.1A | 25°C | 25.6V | 93 lm/W | 3A | 65 (Typ) | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 3400lm (Typ) | 2.1A | 25°C | 25.6V | 54 lm/W | 3A | 82 (Typ) | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4100K | - | Square | 3800lm (Typ) | 2.1A | 25°C | 25.6V | 71 lm/W | 3A | 80 (Typ) | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 4400lm (Typ) | 2.1A | 25°C | 24.6V | 85 lm/W | 3A | 80 (Typ) | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Square | 3700lm (Typ) | 2.1A | 25°C | 24.6V | 72 lm/W | 3A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Square | 8800lm (Typ) | 2.8A | 25°C | 30.9V | 102 lm/W | 3.75A | 70 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Square | 5600lm (Typ) | 2.1A | 25°C | 24.6V | 108 lm/W | 3A | 70 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 4000lm (Typ) | 2.1A | 25°C | 24.6V | 77 lm/W | 3A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 7000lm (Typ) | 2.8A | 25°C | 30.9V | 81 lm/W | 3.75A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Square | 5800lm (Typ) | 2.8A | 25°C | 30.9V | 67 lm/W | 3.75A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Square | 4640lm (Typ) | 2.1A | 25°C | 23.5V | 94 lm/W | 3A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 5040lm (Typ) | 2.1A | 25°C | 23.4V | 102 lm/W | 2.8A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3500K 7-Step MacAdam Ellipse | - | Square | 5340lm (Typ) | 2.1A | 25°C | 23.5V | 108 lm/W | 2.8A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Square | 3950lm (Typ) | 2.1A | 25°C | 23.5V | 80 lm/W | 3A | 90 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 4260lm (Typ) | 2.1A | 25°C | 23.5V | 86 lm/W | 2.8A | 90 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K 7-Step MacAdam Ellipse | - | Square | 5700lm (Typ) | 2.1A | 25°C | 23.5V | 116 lm/W | 2.8A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5000K 7-Step MacAdam Ellipse | - | Square | 6300lm (Typ) | 2.1A | 25°C | 23.5V | 128 lm/W | 2.8A | 70 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K 7-Step MacAdam Ellipse | - | Square | 6300lm (Typ) | 2.1A | 25°C | 23.5V | 128 lm/W | 2.8A | 70 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3500K 7-Step MacAdam Ellipse | - | Square | 8530lm (Typ) | 2.8A | 25°C | 29.4V | 104 lm/W | 3.5A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 6800lm (Typ) | 2.8A | 25°C | 29.4V | 83 lm/W | 3.5A | 90 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K 7-Step MacAdam Ellipse | - | Square | 9010lm (Typ) | 2.8A | 25°C | 29.4V | 109 lm/W | 3.5A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5000K 7-Step MacAdam Ellipse | - | Square | 10060lm (Typ) | 2.8A | 25°C | 29.4V | 122 lm/W | 3.5A | 70 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K 7-Step MacAdam Ellipse | - | Square | 10060lm (Typ) | 2.8A | 25°C | 29.4V | 122 lm/W | 3.5A | 70 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 9010lm (Typ) | 2.8A | 25°C | 29.4V | 109 lm/W | 3.5A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 5700lm (Typ) | 2.1A | 25°C | 23.5V | 116 lm/W | 2.8A | 80 | 120° | - | 45.60mm L x 50.80mm W | 3.00mm | - | Domed |