LTST-C191KSKT | ||
---|---|---|
DigiKey Part Number | 160-1448-2-ND - Tape & Reel (TR) 160-1448-1-ND - Cut Tape (CT) 160-1448-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C191KSKT | |
Description | LED YELLOW CLEAR SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTST-C191KSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.29200 | ¥12.92 |
100 | ¥0.60010 | ¥60.01 |
500 | ¥0.55370 | ¥276.85 |
1,000 | ¥0.43376 | ¥433.76 |
2,000 | ¥0.42454 | ¥849.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36916 | ¥1,845.80 |
10,000 | ¥0.33225 | ¥3,322.50 |
25,000 | ¥0.29533 | ¥7,383.25 |
50,000 | ¥0.26764 | ¥13,382.00 |
125,000 | ¥0.24919 | ¥31,148.75 |