HSMG-C280 | |
---|---|
DigiKey Part Number | 516-3066-2-ND - Tape & Reel (TR) 516-3066-1-ND - Cut Tape (CT) 516-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C280 |
Description | LED GREEN DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75780 | ¥175.78 |
500 | ¥1.21570 | ¥607.85 |
1,000 | ¥1.01305 | ¥1,013.05 |
2,000 | ¥0.91173 | ¥1,823.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91175 | ¥3,647.00 |
8,000 | ¥0.86109 | ¥6,888.72 |
12,000 | ¥0.78511 | ¥9,421.32 |
28,000 | ¥0.73446 | ¥20,564.88 |
100,000 | ¥0.64582 | ¥64,582.00 |