HLMP-Q105-ST024 | |
---|---|
DigiKey Part Number | 516-HLMP-Q105-ST024TR-ND - Tape & Reel (TR) 516-HLMP-Q105-ST024CT-ND - Cut Tape (CT) 516-HLMP-Q105-ST024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q105-ST024 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.44mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥12.14700 | ¥121.47 |
100 | ¥9.34510 | ¥934.51 |
500 | ¥8.44782 | ¥4,223.91 |
1,000 | ¥7.25983 | ¥7,259.83 |
2,000 | ¥6.86385 | ¥13,727.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.70545 | ¥40,232.70 |
12,000 | ¥6.59986 | ¥79,198.32 |