APHD1608LCGCK | |
---|---|
DigiKey Part Number | 754-2031-2-ND - Tape & Reel (TR) 754-2031-1-ND - Cut Tape (CT) 754-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHD1608LCGCK |
Description | LED GREEN CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHD1608LCGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.20460 | ¥120.46 |
1,000 | ¥0.94274 | ¥942.74 |
2,000 | ¥0.86415 | ¥1,728.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86417 | ¥3,456.68 |
8,000 | ¥0.78560 | ¥6,284.80 |
12,000 | ¥0.73323 | ¥8,798.76 |
28,000 | ¥0.70704 | ¥19,797.12 |
100,000 | ¥0.65467 | ¥65,467.00 |