QBLP595-IG | |
---|---|
DigiKey Part Number | 1516-1216-2-ND - Tape & Reel (TR) 1516-1216-1-ND - Cut Tape (CT) 1516-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IG |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.14420 | ¥114.42 |
500 | ¥1.03370 | ¥516.85 |
1,000 | ¥0.84914 | ¥849.14 |
2,000 | ¥0.73838 | ¥1,476.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66454 | ¥3,322.70 |
10,000 | ¥0.59070 | ¥5,907.00 |
25,000 | ¥0.55378 | ¥13,844.50 |
50,000 | ¥0.49841 | ¥24,920.50 |
125,000 | ¥0.47995 | ¥59,993.75 |