LTL2P3KGKNN | |
---|---|
DigiKey Part Number | 160-1677-ND |
Manufacturer | |
Manufacturer Product Number | LTL2P3KGKNN |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 22° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.11700 | ¥21.17 |
100 | ¥1.41540 | ¥141.54 |
500 | ¥0.97878 | ¥489.39 |
1,000 | ¥0.81565 | ¥815.65 |
2,000 | ¥0.73409 | ¥1,468.18 |
5,000 | ¥0.69331 | ¥3,466.55 |
10,000 | ¥0.63213 | ¥6,321.30 |
25,000 | ¥0.59135 | ¥14,783.75 |