HSMC-C320 | |
---|---|
DigiKey Part Number | 516-4418-2-ND - Tape & Reel (TR) 516-4418-1-ND - Cut Tape (CT) 516-4418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C320 |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.08mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.79100 | ¥37.91 |
100 | ¥2.48140 | ¥248.14 |
1,000 | ¥1.95884 | ¥1,958.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82827 | ¥5,484.81 |
6,000 | ¥1.76297 | ¥10,577.82 |
15,000 | ¥1.73685 | ¥26,052.75 |
30,000 | ¥1.69767 | ¥50,930.10 |