HSMQ-C320 | |
---|---|
DigiKey Part Number | 516-HSMQ-C320TR-ND - Tape & Reel (TR) 516-HSMQ-C320CT-ND - Cut Tape (CT) 516-HSMQ-C320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C320 |
Description | LED GREEN CHIP SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.08mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥6.52900 | ¥65.29 |
100 | ¥4.83190 | ¥483.19 |
500 | ¥4.44014 | ¥2,220.07 |
1,000 | ¥3.65653 | ¥3,656.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47371 | ¥10,421.13 |
6,000 | ¥3.39535 | ¥20,372.10 |
15,000 | ¥3.31699 | ¥49,754.85 |