5988170107F | |
---|---|
DigiKey Part Number | 350-2044-2-ND - Tape & Reel (TR) 350-2044-1-ND - Cut Tape (CT) 350-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988170107F |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 566nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988170107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.95500 | ¥19.55 |
100 | ¥0.87810 | ¥87.81 |
500 | ¥0.79330 | ¥396.65 |
1,000 | ¥0.65167 | ¥651.67 |
2,000 | ¥0.56667 | ¥1,133.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56666 | ¥2,266.64 |
8,000 | ¥0.51000 | ¥4,080.00 |
12,000 | ¥0.45333 | ¥5,439.96 |
28,000 | ¥0.42500 | ¥11,900.00 |
100,000 | ¥0.36833 | ¥36,833.00 |