APHD1608LCGCK | ||
---|---|---|
DigiKey Part Number | 754-2031-2-ND - Tape & Reel (TR) 754-2031-1-ND - Cut Tape (CT) 754-2031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APHD1608LCGCK | |
Description | LED GREEN CLEAR 1608 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APHD1608LCGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.20450 | ¥120.45 |
1,000 | ¥0.94267 | ¥942.67 |
2,000 | ¥0.86409 | ¥1,728.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86411 | ¥3,456.44 |
8,000 | ¥0.78554 | ¥6,284.32 |
12,000 | ¥0.73318 | ¥8,798.16 |
28,000 | ¥0.70699 | ¥19,795.72 |
100,000 | ¥0.65462 | ¥65,462.00 |