XZTHI56W-1 | |
---|---|
DigiKey Part Number | 1497-1205-2-ND - Tape & Reel (TR) 1497-1205-1-ND - Cut Tape (CT) 1497-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTHI56W-1 |
Description | EMITTER IR 880NM 50MA SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1mW/sr @ 20mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZTHI56W-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥2.51200 | ¥251.20 |
1,000 | ¥1.98332 | ¥1,983.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85109 | ¥3,702.18 |
6,000 | ¥1.78498 | ¥10,709.88 |
10,000 | ¥1.75854 | ¥17,585.40 |
50,000 | ¥1.65277 | ¥82,638.50 |