LTL2R3KGD-EM | |
---|---|
DigiKey Part Number | 160-1852-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3KGD-EM |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL2R3KGD-EM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥0.94190 | ¥94.19 |
500 | ¥0.85110 | ¥425.55 |
1,000 | ¥0.69902 | ¥699.02 |
2,000 | ¥0.60789 | ¥1,215.78 |
5,000 | ¥0.54709 | ¥2,735.45 |
10,000 | ¥0.48630 | ¥4,863.00 |
25,000 | ¥0.45591 | ¥11,397.75 |