LTST-C171GKT | |
---|---|
DigiKey Part Number | 160-1423-2-ND - Tape & Reel (TR) 160-1423-1-ND - Cut Tape (CT) 160-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171GKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.21600 | ¥12.16 |
100 | ¥0.56360 | ¥56.36 |
500 | ¥0.52024 | ¥260.12 |
1,000 | ¥0.40753 | ¥407.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39889 | ¥1,196.67 |
6,000 | ¥0.34686 | ¥2,081.16 |
15,000 | ¥0.31218 | ¥4,682.70 |
30,000 | ¥0.27749 | ¥8,324.70 |
75,000 | ¥0.25148 | ¥18,861.00 |
150,000 | ¥0.23413 | ¥35,119.50 |