Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥23.58000 Bulk | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 4.8 ~ 6VDC | 82 RPM | 18.09 / 127.7 | - | - | Rectangular - 0.492" x 0.913" (12.50mm x 23.20mm) | - | - | - | Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥60.62000 Bulk | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 4.8 ~ 7VDC | 54 RPM | 83.47 / 589.4 | - | - | Rectangular - 0.791" x 1.606" (20.10mm x 40.80mm) | - | - | - | Wire Leads | - | - | - | - |