MS-6-40 | ||
---|---|---|
DigiKey Part Number | 1188-MS-6-40-ND | |
Manufacturer | ||
Manufacturer Product Number | MS-6-40 | |
Description | IC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 54 RPM 4.8 ~ 7VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 4.8 ~ 7VDC | |
RPM | 54 RPM | |
Torque - Rated (oz-in / mNm) | 83.47 / 589.4 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.791" x 1.606" (20.10mm x 40.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.95000 | ¥60.95 |