PHUA8060-35A-33-000 | |
---|---|
DigiKey Part Number | 445-175258-ND |
Manufacturer | |
Manufacturer Product Number | PHUA8060-35A-33-000 |
Description | VIBRATION PIEZO MOTOR 24V HAPTIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration (Piezo) 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration (Piezo) | |
Motor Type | - | |
Voltage - Rated | 24VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 3.150" x 2.362" (80.00mm x 60.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.78000 | ¥472.78 |
10 | ¥430.75500 | ¥4,307.55 |
25 | ¥401.86120 | ¥10,046.53 |
50 | ¥386.10340 | ¥19,305.17 |
100 | ¥359.83790 | ¥35,983.79 |
250 | ¥318.75656 | ¥79,689.14 |