RJMG1BD3B8K1ANR | |
---|---|
DigiKey Part Number | RJMG1BD3B8K1ANR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1BD3B8K1ANR |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1BD3B8K1ANR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.526" (13.36mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
10 | ¥34.35600 | ¥343.56 |
25 | ¥32.54200 | ¥813.55 |
60 | ¥31.78383 | ¥1,907.03 |
120 | ¥30.26992 | ¥3,632.39 |
240 | ¥26.48642 | ¥6,356.74 |
480 | ¥25.72963 | ¥12,350.22 |
960 | ¥21.94581 | ¥21,067.98 |
2,400 | ¥20.43228 | ¥49,037.47 |