EPCQ128ASI16N

DigiKey Part Number
544-3439-ND
Manufacturer
Manufacturer Product Number
EPCQ128ASI16N
Description
IC CONFIG DEVICE 128MBIT 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPCQ128ASI16N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Memory Size
128Mb
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥365.34000¥365.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.