M24C64-DRDW8TP/K | |
---|---|
DigiKey Part Number | 497-M24C64-DRDW8TP/KTR-ND - Tape & Reel (TR) 497-M24C64-DRDW8TP/KCT-ND - Cut Tape (CT) 497-M24C64-DRDW8TP/KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DRDW8TP/K |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DRDW8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥3.90120 | ¥97.53 |
50 | ¥3.88160 | ¥194.08 |
100 | ¥3.44650 | ¥344.65 |
250 | ¥3.40316 | ¥850.79 |
500 | ¥3.35160 | ¥1,675.80 |
1,000 | ¥3.26203 | ¥3,262.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.99722 | ¥11,988.88 |
8,000 | ¥2.93243 | ¥23,459.44 |
12,000 | ¥2.88098 | ¥34,571.76 |
28,000 | ¥2.81239 | ¥78,746.92 |