TXS0102DQER

DigiKey Part Number
296-28368-2-ND - Tape & Reel (TR)
296-28368-1-ND - Cut Tape (CT)
296-28368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DQER
Description
IC TRANSLTR BIDIRECTIONAL 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.4x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥6.14100¥61.41
25¥5.82920¥145.73
100¥4.78720¥478.72
250¥4.47472¥1,118.68
500¥3.95436¥1,977.18
1,000¥3.12189¥3,121.89
2,500¥2.91378¥7,284.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.76811¥13,840.55
10,000¥2.66405¥26,640.50
25,000¥2.58079¥64,519.75
Manufacturers Standard Package