CD74HCT125E | |
---|---|
DigiKey Part Number | 296-2089-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT125E |
Description | IC BUF NON-INVERT 5.5V 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT125E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32100 | ¥63.21 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84600 | ¥484.60 |
250 | ¥4.50104 | ¥1,125.26 |
500 | ¥3.83064 | ¥1,915.32 |
1,000 | ¥3.06455 | ¥3,064.55 |
2,500 | ¥2.77722 | ¥6,943.05 |
5,000 | ¥2.58568 | ¥12,928.40 |