



3040-16-00 | |
|---|---|
DigiKey Part Number | 1175-1660-ND |
Manufacturer | |
Manufacturer Product Number | 3040-16-00 |
Description | CONN DIP PLG IDC 16POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3040-16-00 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CNC Tech | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.63900 | ¥36.39 |
| 25 | ¥3.41040 | ¥85.26 |
| 50 | ¥3.24680 | ¥162.34 |
| 100 | ¥3.09220 | ¥309.22 |
| 250 | ¥2.89780 | ¥724.45 |
| 500 | ¥2.75936 | ¥1,379.68 |
| 1,800 | ¥2.52074 | ¥4,537.33 |
| 3,600 | ¥2.40039 | ¥8,641.40 |




