TC7SZ04F,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ04FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ04FLJ(CTCT-ND - Cut Tape (CT) TC7SZ04FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ04F,LJ(CT |
Description | IC INVERTER 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ04F,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥1.85840 | ¥46.46 |
100 | ¥1.20270 | ¥120.27 |
250 | ¥0.99564 | ¥248.91 |
500 | ¥0.79648 | ¥398.24 |
1,000 | ¥0.61061 | ¥610.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53098 | ¥1,592.94 |
6,000 | ¥0.47788 | ¥2,867.28 |
15,000 | ¥0.42478 | ¥6,371.70 |
30,000 | ¥0.39824 | ¥11,947.20 |
75,000 | ¥0.35310 | ¥26,482.50 |
150,000 | ¥0.33983 | ¥50,974.50 |