SI5935CDC-T1-GE3 | |
---|---|
DigiKey Part Number | SI5935CDC-T1-GE3TR-ND - Tape & Reel (TR) SI5935CDC-T1-GE3CT-ND - Cut Tape (CT) SI5935CDC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5935CDC-T1-GE3 |
Description | MOSFET 2P-CH 20V 4A 1206-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 3.1W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | SI5935CDC-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 455pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 1206-8 ChipFET™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.01982 | ¥1,009.91 |
1,000 | ¥1.64171 | ¥1,641.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46759 | ¥4,402.77 |
6,000 | ¥1.39296 | ¥8,357.76 |
9,000 | ¥1.29346 | ¥11,641.14 |
30,000 | ¥1.26362 | ¥37,908.60 |