TCA9517DGKRQ1 | |
---|---|
DigiKey Part Number | 296-TCA9517DGKRQ1TR-ND - Tape & Reel (TR) 296-TCA9517DGKRQ1CT-ND - Cut Tape (CT) 296-TCA9517DGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9517DGKRQ1 |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9517DGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.25 V | |
Voltage - VCCB | 2.7 V ~ 5.25 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.56500 | ¥105.65 |
25 | ¥10.02520 | ¥250.63 |
100 | ¥8.23480 | ¥823.48 |
250 | ¥7.69808 | ¥1,924.52 |
500 | ¥6.80292 | ¥3,401.46 |
1,000 | ¥5.37072 | ¥5,370.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.01269 | ¥12,531.73 |
5,000 | ¥4.76206 | ¥23,810.30 |
12,500 | ¥4.58303 | ¥57,287.88 |