74AUP1G14GX,125 | |
---|---|
DigiKey Part Number | 1727-74AUP1G14GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G14GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G14GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GX,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.63360 | ¥65.84 |
100 | ¥1.82010 | ¥182.01 |
250 | ¥1.53296 | ¥383.24 |
500 | ¥1.24544 | ¥622.72 |
1,000 | ¥0.95809 | ¥958.09 |
2,500 | ¥0.86223 | ¥2,155.58 |
5,000 | ¥0.81435 | ¥4,071.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.61949 | ¥6,194.90 |
30,000 | ¥0.57953 | ¥17,385.90 |
50,000 | ¥0.51958 | ¥25,979.00 |
100,000 | ¥0.51158 | ¥51,158.00 |