74LVC1G02GW,125 | |
---|---|
DigiKey Part Number | 1727-6062-2-ND - Tape & Reel (TR) 1727-6062-1-ND - Cut Tape (CT) 1727-6062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G02GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.11800 | ¥52.95 |
100 | ¥1.34070 | ¥134.07 |
250 | ¥1.03512 | ¥258.78 |
500 | ¥0.88224 | ¥441.12 |
1,000 | ¥0.59990 | ¥599.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54106 | ¥1,623.18 |
6,000 | ¥0.47048 | ¥2,822.88 |
15,000 | ¥0.39991 | ¥5,998.65 |
30,000 | ¥0.37639 | ¥11,291.70 |
75,000 | ¥0.35286 | ¥26,464.50 |
150,000 | ¥0.30582 | ¥45,873.00 |