TXS0108EQPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-42401-2-ND - Tape & Reel (TR) 296-42401-1-ND - Cut Tape (CT) 296-42401-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXS0108EQPWRQ1 | |
Description | IC TRANSLATOR BIDIR 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TXS0108EQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.62600 | ¥126.26 |
25 | ¥11.91000 | ¥297.75 |
100 | ¥10.14760 | ¥1,014.76 |
250 | ¥9.52844 | ¥2,382.11 |
500 | ¥8.33742 | ¥4,168.71 |
1,000 | ¥6.90817 | ¥6,908.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.43174 | ¥12,863.48 |
6,000 | ¥6.19354 | ¥37,161.24 |
10,000 | ¥5.95532 | ¥59,553.20 |