74AUP1T87GWH

DigiKey Part Number
1727-7730-2-ND - Tape & Reel (TR)
1727-7730-1-ND - Cut Tape (CT)
1727-7730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T87GWH
Description
IC GATE XNOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T87GWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Max)
1.2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.44V
Input Logic Level - High
1.9V ~ 2.6V
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.84900¥28.49
25¥2.65640¥66.41
100¥2.12460¥212.46
250¥1.97320¥493.30
500¥1.66962¥834.81
1,000¥1.29018¥1,290.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17632¥3,528.96
6,000¥1.10042¥6,602.52
15,000¥1.02454¥15,368.10
30,000¥0.97141¥29,142.30
75,000¥0.94864¥71,148.00
Manufacturers Standard Package